text.skipToContent text.skipToNavigation

Manufacturer Part #

MK10DX256VMC7

Kinetis K10 Series 256 kB Flash 64 kB RAM 32-Bit Microcontroller - MAPBGA-121

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK10DX256VMC7 - Technical Attributes
Attributes Table
Family Name: Kinetis K10
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 74
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/SPI/UART/USART
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 39-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  MAPBGA-121
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1740
Multiple Of:
1740
Total
$11,536.20
USD
Quantity
Unit Price
1
$6.96
4
$6.88
15
$6.79
40
$6.73
100+
$6.63
Product Variant Information section