text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G031F8P6TR

MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G031F8P6TR - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 64MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USART
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 9
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,087.50
USD
Quantity
Unit Price
2,500+
$0.835
Product Variant Information section