text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC1402F064X0200AAXUMA1

IC MCU 32BIT 200KB FLASH 64LQFP TR

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Infineon XMC1402F064X0200AAXUMA1 - Technical Attributes
Attributes Table
Family Name: XMC1400
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 200kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 48
InterfaceType / Connectivity: I2C/I2S/SPI/UART
Peripherals: Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,900
USA:
1,900
5,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1900
Multiple Of:
1900
Total
$3,040.00
USD
Quantity
Unit Price
1,900+
$1.60
Product Variant Information section