AT89C51AC3-SLSUM in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C51AC3-SLSUM

AT89xx Series 64 KB Flash 2.25 KB SRAM 60 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Microchip AT89C51AC3-SLSUM - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2.25kB
Speed: 60MHz
No of I/O Lines: 36
InterfaceType / Connectivity: UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT89C51AC3-SLSUM 8-Bit
Pricing Section
Global Stock:
8
USA:
8
972
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.66
USD
Quantity
Unit Price
1
$8.66
4
$8.54
15
$8.43
30
$8.37
75+
$8.24
Product Variant Information section