Manufacturer Part #
ATTINY212-SSN
IC MCU 8BIT 2KB FLASH 8SOIC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube | ||||||||||
| Date Code: | |||||||||||
Microchip ATTINY212-SSN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) bond wire as new wire material for selected ATTINY202, ATTINY212, ATTINY402, ATTINY412, MTCH1010, PIC16F1311x, PIC16F1521x and PIC16F1801x device families available in 8L SOIC (3.90mm) package at MTAI assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) bond wire.
Microchip has released a new Document for the ATtiny212/214/412/414/416 Silicon Errata and Data Sheet Clarifications of devices.Description of Change:• Document:– Editorial updates• Silicon Errata Issues updated:– TWI: 2.12.1. TIMEOUT Bit Field in the TWIn.MCTRLA Register is Corrupted• Added new data sheet clarifications:– SPI:• 3.2.1. SPI Clock– Electrical Characteristics:• 3.4.1. Power Consumption. The Power Consumption in Power-Down (Max 25°C) reduced from 2 µA to 0.6 µA.• 3.4.3. SPI - Timing Characteristics• 3.4.4. Programming TimeReason for Change: To Improve Productivity
Microchip has released a new Errata for the ATtiny212/214/412/414/416 Silicon Errata and Data Sheet Clarification of devices. Notification Status: FinalDescription of Change:• Silicon Errata Issues added:– Device: 2.2.3. Write Operation Lost if Consecutive Writes to Specific Address Space– TCD: 2.11.2. Halting TCD and Waiting for SW Restart Does Not Work if Compare Value A is ‘0’ or Dual Slope Mode is Used• Added new data sheet clarification:– Electrical Characteristics: 3.3.1. I/O Pin CharacteristicsImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 22 Jun 2023
Microchip has released a new Errata for the ATtiny212/214/412/414/416 Silicon Errata and Data Sheet Clarification of devices. otification Status: FinalDescription of Change:? Document:? Editorial updates? Silicon Errata Issue added:? NVMCTRL: 2.6.1. Wrong Reset Value of NVMCTRL.CTRLA Register? Silicon Errata Issues updated:? Device: 2.2.2. Writing the OSCLOCK Fuse in FUSE.OSCCFG to ?1? Prevents Automatic Loading of Calibration Values? RTC: 2.8.1. Any Write to the RTC.CTRLA Register Resets the RTC and PIT Prescaler? TWI: 2.12.1. TIMEOUT Bits in the TWI.MCTRLA Register are Not Accessible? Silicon Errata Issue removed:? USART: Start-of-Frame Detection Can Unintentionally Be Triggered in Active Mode? Added new data sheet clarification:? SLPCTRL: 3.1.1. Sleep Mode Activity Overview? ADC: 3.2.1. VREFAImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 10 Mar 2023
Part Status:
Available Packaging
Package Qty:
100 per Tube