text.skipToContent text.skipToNavigation

Manufacturer Part #

ATXMEGA32E5-AU

XMEGA Series 32 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Microchip ATXMEGA32E5-AU - Technical Attributes
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 26
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
4,500
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.94
USD
Quantity
Unit Price
1
$2.94
15
$2.88
30
$2.85
100
$2.79
200+
$2.73
Product Variant Information section