text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR128DA32-E/RXB

AVR-DA Series 128 kB Flash 16 kB SRAM 24 MHz 8-Bit Microcontroller - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR128DA32-E/RXB - Technical Attributes
Attributes Table
Family Name: AVR® DA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 24MHz
No of I/O Lines: 27
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,900
Factory Lead Time:
6 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$872.20
USD
Quantity
Unit Price
10
$1.89
25
$1.87
50
$1.85
150
$1.82
300+
$1.78
Product Variant Information section