text.skipToContent text.skipToNavigation

Référence fabricant

EZ80190AZ050EG

EZ80190 Series 8 kB RAM 8-Bit Surface Mount eZ80® Microprocessor - LQFP-100

Modèle ECAD:
Nom du fabricant: Zilog
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Zilog EZ80190AZ050EG - Caractéristiques techniques
Attributes Table
Family Name: eZ80
Core Processor: eZ80
Program Memory Type: ROMLess
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 32
InterfaceType / Connectivity: IrDA/I2C/SPI/UART
Peripherals: IrDA/I2C/SPI/UART/Watchdog
Number Of Timers: 6
Supply Voltage: 3.3V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Style d'emballage :  LQFP-100
Méthode de montage : Surface Mount
Fonctionnalités et applications
Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

Build high-performance connected design applications with a complete, integrated solution that simplifies design with a variety of built-in serial communication peripherals.

Give your connected devices the performance boost of 16-bit performance in an 8-bit.  The Acclaim product line features speeds up to 50MHz, on-chip Flash memory, and connectivity options such as embedded Ethernet.

The eZ80Acclaim! SOC and eZ80AcclaimPlus! Ethernet ASSP deliver the processing power and functions needed to deliver cutting-edge solutions. Additionally, Zilog offers a comprehensive rapid embedded application development tool suite and exceptional support slash prototype-to-production cycles.

Accelerate Time to Market and cut BOM costs for a wide range of applications, including vending machines, security, automation, communication, industrial control, and home appliances.

The EZ80190AZ050EG is part of the eZ80 Acclaim Flash Microcontroller family and has 9K SRAM, with 50MHz in 100-Pin Low Quad Flat Pack (LQFP) Package. The EZ80190AZ050EG has Communication Interfaces such as 2 UARTs with IrDA, I²C, SPI, and 6 16-bit Timers. The EZ80190AZ050EG can sustain extended temperature range and is lead free
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
2610
Multiples de :
90
Total 
30 067,20 $
USD
Quantité
Prix unitaire
2 610+
$11.52
Product Variant Information section