text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08AC32CFDE

HCS08 Series 32 kB Flash 2 kB RAM 40 MHz 8-Bit Microcontroller - QFN-48EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08AC32CFDE - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
1300
Total
$5,408.00
USD
Quantity
Unit Price
1,300+
$4.16
Product Variant Information section