text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08LG32CLH

MC9S08 Series 32 KB Flash 1.9 KB SRAM 40 MHz 8-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08LG32CLH - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.9kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LCD/LVD/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$7,520.00
USD
Quantity
Unit Price
5
$5.03
20
$4.91
30
$4.88
75
$4.80
125+
$4.70
Product Variant Information section