text.skipToContent text.skipToNavigation

Référence fabricant

MC9S08PA16AVTJ

HCS08 Series 16 KB Flash 2 KB RAM 20 MHz 8-Bit Microcontroller - TSSOP-20

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
3 450
Multiples de :
75
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
6 106,50 $
USD
Quantité
Prix Internet
75
$2.22
150
$1.83
300
$1.79
375+
$1.77
Product Variant Information section