Manufacturer Part #
PIC12CE673-04/P
PIC12C Series 1.75 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller-PDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Package Style:PDIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip PIC12CE673-04/P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected HCS515, PIC12CE518, PIC12CE519, PIC12CE673, PIC12CE674, PIC16CE623, PIC16CE624, PIC16CE625 and PIC16F639 device families of 120k technology available in various packages.Reason:Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip PIC12CE673-04/P - Technical Attributes
| Family Name: | PIC12C |
| Core Processor: | PIC |
| Program Memory Type: | EPROM |
| RAM Size: | 128B |
| Speed: | 4MHz |
| No of I/O Lines: | 5 |
| Peripherals: | On-Chip-ADC/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 3V to 5.5V |
| Operating Temperature: | 0°C to 70°C |
| On-Chip ADC: | 4-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
The PIC12CE673 features 1,024 x 14 words and the PIC12CE674 offers 2,048 x 14 words of OTP program memory. Both devices contain 128 bytes of SRAM and 16 bytes of EEPROM data memory, allowing critical system parameter storage distributed throughout the application. With OTP program memory, the PIC12CE673 and PIC12CE674 enable more than 20x faster programming time typical when compared with a competing Flash-based microcontroller device for one program memory location (100 microseconds versus 2.5 milliseconds, respectively).
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® MCU architecture into an 8-pin package and features 4 channels for the 10-bit Analog-to-Digital (A/D) converter, 1 channel comparator and 128 bytes of EEPROM data memory. This device is easily adapted for automotive, industrial, appliances and consumer entry-level product applications that require field re-programmability.
PIC12CE673-04/P is part of the PIC12C Series family with a 8-Bit CMOS Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 8 pin in PDIP package. This device is lead free.
Features:
- 128 bytes of EEPROM data memory
- Programmable pull-up resistors
- MPLAB® ICD-2 programming support or debugging support with optional header adapter
- 4 oscillator selections including 4 MHz RC oscillator with programmable calibration
- Power-On Reset.
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole