text.skipToContent text.skipToNavigation

Référence fabricant

PIC14000-04/SP

PIC14 Series 7 KB Flash 192 B SRAM Through Hole 8-Bit Microcontroller - DIP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC14000-04/SP - Caractéristiques techniques
Attributes Table
Family Name: PIC14
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 4MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C
Peripherals: POR/Temp Sensor/Watchdog
Number Of Timers: 1
Supply Voltage: 2.7V to 6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx16-bit
Watchdog Timers: 1
Style d'emballage :  SDIP-28
Méthode de montage : Through Hole
Fonctionnalités et applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

PIC14000-04/SP is part of the PIC14 Series family.It can sustain standard temperature ranges from -40°C to +125°C and has 28 pin in SDIP package. This device is lead free.

Features:

  • High-Performance RISC CPU:
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches which are two cycle
    • Operating speed: DC - 20 MHz clock input
  • Analog Peripherals Features:
    • Slope Analog-to-Digital (A/D) converter
      • Eight external input channels including two channels with selectable level shift inputs
      • Six internal input channels
      • 16-bit programmable timer with capture register
      • 16 ms maximum conversion time at maximum (16-bit) resolution and 4 MHz clock
      • 4-bit programmable current source
  • Special Microcontroller Features:
    • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Multi-segment programmable code-protection
    • Selectable oscillator options
    • Internal 4 MHz oscillator
    • External crystal oscillator
  • Digital Peripherals Features:
    • 22 I/O pins with individual direction control
    • High current sink/source for direct LED drive
    • TMR0: 8-bit timer/counter with 8-bit programmable prescaler
    • 16-bit A/D timer: can be used as a general purpose timer
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • Fully static design
    • Wide-operating voltage range (2.7 V to 6.0 V)
    • Commercial and Industrial Temperature Range

Applications:

  • Battery Chargers
  • Battery Capacity Monitoring
  • Uninterruptable Power Supply Controllers
  • Power Management Controllers
  • HVAC Controllers
  • Sensing and Data Acquisition

To learn more about the PIC14000 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
105
Multiples de :
15
Total 
949,20 $
USD
Quantité
Prix unitaire
3
$9.39
5
$9.34
20
$9.21
30
$9.17
75+
$9.04
Product Variant Information section