text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C54-LPI/SO

PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C54-LPI/SO - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 768B
RAM Size: 25B
Speed: 40MHz
No of I/O Lines: 12
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 6.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 33 single-word instructions) FLASH-based 8-bit microcontroller packs Microchip’s powerful PICmicro® architecture into an 18-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.

PIC16C54-LPI/SO is part of the PIC16C54 Series family with  a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 18 pin in SOIC package. This device is lead free.

Features:

  • High-Performance RISC CPU:
    • Only 33 single word instructions to learn
    • All instructions are single cycle except for program branches which are two-cycle
    • Operating speed:
      • DC - 40 MHz clock input
      • DC - 100 ns instruction cycle
  • Peripheral Features:
    • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
    • Power-on Reset (POR)
    • Device Reset Timer (DRT)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • CMOS Technology:
    • Low power, high speed CMOS EPROM/ROM technology
    • Fully static design
    • Wide operating voltage and temperature range:
      •  EPROM Commercial/Industrial 2.0 V to 6.25 V
      •  ROM Commercial/Industrial 2.0 V to 6.25 V
      •  EPROM Extended 2.5 V to 6.0 V
      •  ROM Extended 2.5 V to 6.0 V
    • Low power consumption
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
252
Multiple Of:
42
Total
$990.36
USD
Quantity
Unit Price
42
$4.08
84
$4.03
126
$4.01
168
$3.99
210+
$3.93
Product Variant Information section