text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1788-E/SO

MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SOIC Tube

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1788-E/SO - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: BOR/POR/PWM
Number Of Timers: 3
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 1-chx8-bit / 3-chx5-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
270
Multiple Of:
27
Total
$693.90
USD
Quantity
Unit Price
270+
$2.57
Product Variant Information section