text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1934-I/PT

PIC16F Series 7 kB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Microchip PIC16F1934-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
The PIC16F1934-I/PT is a flash based 256 B RAM 8-bit CMOS microcontroller with LCD driver and XLP technology. It is comes in an industrial temperature range of -40 ºC to +85 ºC.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 96 LCD segment drive support
  • Internal 32 MHz oscillator
  • Integrated Capacitive mTouch Sensing Module
  • Integrated Temperature Indicator
  • MI2C, SPI, EUSART w/auto baud
  • 3 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
  • Comparators with selectable Voltage Reference
  • 14 Channel 10b ADC with Voltage Reference
  • 25 mA Source/Sink current I/O
  • Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Wide Operating Voltage (1.8 V – 5.5 V)
  • Low Power PIC16LF1934 variant (1.8 V – 3.6 V)
Pricing Section
Global Stock:
5,642
USA:
5,642
8,640
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.10
USD
Quantity
Unit Price
10
$2.41
25
$2.37
50
$2.35
125
$2.32
250+
$2.27
Product Variant Information section