text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC77-04I/PT

PIC16 Series 14 kB Flash 376 B RAM 4 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC77-04I/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 14kB
RAM Size: 376B
Speed: 4MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.5V to 6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. This device is not recommended for new design. Please consider using: PIC16LF77-I/PT. The temperature range for this device is -40°C to +85°C. The package Type of this device is TQFP, the packaging comes on a TRAY. In addition, this device contains: 44 Pin, 14 KB OTP, 368 RAM, 33 I/O.

PIC16C72/73/73A/74/74A/76/77
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. PIC16C77 features 8 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
Total
$1,731.20
USD
Quantity
Unit Price
160+
$10.82
Product Variant Information section