text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1828-I/SS

PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1828-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
37,148
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
402
Multiple Of:
67
Total
$603.00
USD
Quantity
Unit Price
1
$1.60
25
$1.58
50
$1.56
150
$1.54
300+
$1.50
Product Variant Information section