text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F1220-I/SO

PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SOIC-18

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2545
Product Specification Section
Microchip PIC18F1220-I/SO - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USART
Peripherals: On-Chip-ADC/PWM/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SOIC-18
Méthode de montage : Surface Mount
Fonctionnalités et applications

PIC18F1220-I/SO is a 8-bit Microcontroller has 4 Kbytes of Flash Program Memory in a 18 Pin SOIC package. It has an industrial temperature ranges from (-40°C to +85°C).

PIC18F1220 microcontroller has nanoWatt Technology, which features six enhanced power-managed "software controlled" modes, power consumption as low as 0.1 microamps in standby mode and a wide operating voltage range from 2 to 5.5 volts which makes this device ideal for battery managed applications. This device also encompasses a new low-current watchdog timer, a 2-speed start-up from a reset or sleep mode and a new fail-safe clock monitor that is used to detect an external clock failure.

Features:

  • 'C'compiler friendly development environment
  • Self-programming, an ICD
  • capture/compare/PWM functions
  • 7 channels of 10-bit Analog-to-Digital (A/D) converter
  • Addressable Universal Asynchronous Receiver Transmitter (AUSART)
  • Internal Oscillator
  • Self Programming

To learn more about PIC18Fx product family, Click Here

Pricing Section
Stock global :
210
États-Unis:
210
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
10
Multiples de :
1
Total 
33,40 $
USD
Quantité
Prix unitaire
10
$3.34
25
$3.29
40
$3.26
100
$3.21
150+
$3.15
Product Variant Information section