Manufacturer Part #
PIC18F2431-I/SP
PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Std. Mfr. Pkg Package Style:SDIP-28 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC18F2431-I/SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC18F2431-I/SP - Technical Attributes
Attributes Table
| Family Name: | PIC18 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 768B |
| Speed: | 40MHz |
| No of I/O Lines: | 24 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | POR/PWM/PWM/QEI/Watchdog |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 5-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SDIP-28 |
| Mounting Method: | Through Hole |
Features & Applications
PIC18F2431-I/SP is a 8-bit Microcontroller has 16 KBytes of Flash Program Memory with 24 I/O's. It's maximum CPU speed is 40 MHz with an operating voltage range of 2 V - 5.5 V in a 28-Pin SDIP package. It has an industrial temperature ranges from (-40°C to +85°C).
Features :
- Power Control PWM Module (8 channels)
- Motion Feedback Module w/ Quadrature Encoder Interface
- 200 Ksps ADC Module
- 8 MHz Internal Oscillator
- Self-Programming
- 40 MHz Max Speed
- LIN USART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
105+
$6.62
Product Variant Information section
Available Packaging
Package Qty:
15 per Std. Mfr. Pkg
Package Style:
SDIP-28
Mounting Method:
Through Hole