text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26Q71-I/SO

8-Bit 64MHz 64KB (64K x 8) FLASH 28-SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F26Q71-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: BOR/POR/PWM
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx8-bit / 1-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,376
Factory Lead Time:
4 Weeks
Minimum Order:
405
Multiple Of:
27
Total
$571.05
USD
Quantity
Unit Price
27
$1.46
81
$1.44
135
$1.43
270
$1.41
540+
$1.39
Product Variant Information section