Manufacturer Part #
PIC18F57Q43-I/PT
PIC18F Series 128 KB Flash 8 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-48EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:TQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip PIC18F57Q43-I/PT - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change: Qualification of QMI519 as a new die attach material for selected PIC18F56K42, PIC18F55K42, PIC18F57Q43, PIC18F56Q83, PIC18F56Q84, AVR32DA48, PIC18F57Q83, PIC18F57Q84, PIC18F56Q43, PIC18F54Q71, PIC18F55Q71, PIC18F56Q71, AVR128DA48, PIC16F15385, PIC16F15386, AVR64DB48, AVR32DB48, AVR128DB48, AVR64DA48, PIC16F19186, PIC16F19185, PIC18F55Q43, PIC18F55Q24, PIC18F56Q24 and PIC18F57K42 device families available in 48L TQFP (7x7x1mm) package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying QMI519 as a new die attach material.Estimated First Ship Date: 23 June 2025 (date code: 2526)
Microchip has released a new Document for the PIC18F27/47/57Q43 Silicon Errata and Data Sheet Clarifications of devices.Notification Status: FinalDescription of Change:Added silicon errata items 1.3.4 through 1.3.11 and data sheet clarifications 2.1 and 2.2.Impacts to Data Sheet: NoneReason for Change:To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 02 Sep 2024
Microchip has released a new Datasheet for the PIC18F27/47/57Q43 28/40/44/48-Pin, Low-Power, High-Performance Microcontroller with XLP Technology Data Sheet of devices. Notification Status: FinalDescription of Change:Update IPD Electrical Specifications D200 through D208; minor editorial corrections.Impacts to Data Sheet: See above details. Change Implementation Status: CompleteDate Document Changes Effective: 10 Apr 2024
Microchip has released a new Errata for the PIC18F27/47/57Q43 Silicon Errata and Data Sheet Clarifications of devices. Notification Status: FinalDescription of Change:1) Added silicon revision C0 and silicon errata item 1.3.3.2) Updated data sheet revision to revision G and removed previous clarification issues.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteEstimated First Ship Date: 30 March 2023
Microchip has released a new Errata for the PIC18F27/47/57Q43 Silicon Errata and Data Sheet Clarifications of devices. Notification Status: FinalDescription of Change:1) Added silicon revision C0 and silicon errata item 1.3.3.2) Updated data sheet revision to revision G and removed previous clarification issues.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteEstimated First Ship Date: 30 March 2023
Microchip has released a new Datasheet for the PIC18F27/47/57Q43 28/40/44/48-Pin, Low-Power, High-Performance Microcontroller with XLP Technology of devices.Description of Change:Added DC and AC Characteristics Graphs and Tables; Updated Tables 47-8, 47-15, 47-16 and 47-17; minor editorial corrections.
Part Status:
Microchip PIC18F57Q43-I/PT - Technical Attributes
| Family Name: | PIC18F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 8kB |
| Speed: | 64MHz |
| No of I/O Lines: | 44 |
| InterfaceType / Connectivity: | I2C/LINbus/SPI/UART/USART |
| Peripherals: | Brown-out Detect/LVD/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 43-chx12-bit |
| On-Chip DAC: | 1-chx8-bit |
| Package Style: | TQFP-48 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount