Manufacturer Part #
OP291A
890 nm Viewing Angle 50° 5 A T-1 3/4 Plastic Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OP291A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OP291A - Technical Attributes
Attributes Table
| Wavelength: | 890nm |
| Angle of Half Intensity: | ±50° |
| Intensity: | 16mW/cm2 |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.00
30
$0.97
75
$0.95
200
$0.925
400+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
T-1 3/4
Mounting Method:
Through Hole