text.skipToContent text.skipToNavigation

Manufacturer Part #

4N25-X009T

4N25 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 4N25-X009T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  SDIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
10,000+
$0.21
Product Variant Information section