text.skipToContent text.skipToNavigation

Référence fabricant

4N35M

DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2430
Product Specification Section
onsemi 4N35M - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 40%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications

The 4N35M is a part of 4N35 series optocoupler. It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.

Features:

  • Also available in white package by specifying -M suffix
  • UL recognized
  • VDE recognized
    • Add option V for white package
    • Add option 300 for black package
  • Collector-Emitter Voltage: 30 V
  • Collector-Base Voltage: 70 V
  • Emitter-Collector Voltage: 7 V

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
Pricing Section
Stock global :
15 357
États-Unis:
15 357
Sur commande :Order inventroy details
50 000
Stock d'usine :Stock d'usine :
19 000
Délai d'usine :
11 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,16 $
USD
Quantité
Prix unitaire
1
$0.155
200
$0.151
750
$0.147
2 500
$0.144
10 000+
$0.138
Product Variant Information section