Manufacturer Part #
6N138SM
6N138 Series Single Channel 0.5 mA 300% CTR Darlington Optocoupler - 8 Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
onsemi 6N138SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 6N138SM - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 7V |
| CTR-Min: | 300% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
509
USA:
509
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$0.385
100
$0.375
300
$0.365
1,250
$0.355
4,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-8
Mounting Method:
Surface Mount