text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F-2X017T

CNY17 Series Single Channel 70 V 5300 Vrms SMT Phototransistor Optocoupler DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay CNY17F-2X017T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 63%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The CNY17F-2X017T is a Single channel optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector.

This coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages.

Features:

  • Isolation test voltage, 5000 VRMS
  • No base terminal connection for improved common mode interface immunity
  • Long term stability
  • Industry standard dual-in-line package

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
4,000
$0.25
15,000+
$0.245
Product Variant Information section