text.skipToContent text.skipToNavigation

Manufacturer Part #

DPC6137W-TU-V

DPC6137 Series 7 V 10 Mbps 5000 Vrms Through Hole Photocoupler - MDIP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DPC6137W-TU-V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 5.5V
Directional: Uni-Directional
Data Rate: 10Mbps
Propagation Delay: 75ns
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 200mW
Operating Temp-Max: 85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,430
Factory Lead Time:
16 Weeks
Minimum Order:
450
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.00
USD
Quantity
Unit Price
45
$0.22
1,350
$0.215
4,500+
$0.21
Product Variant Information section