Manufacturer Part #
H11AA4
Single Channel 30 V 5300 Vrms Through Hole Phototransistor Optocoupler - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:65 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Isocom Components H11AA4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Isocom Components H11AA4 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Mounting Method: | Through Hole |
Features & Applications
The H11AA4 is a single channel, AC input optically coupled phototransistor optocoupler. This device consists of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistor.
Features:
- High isolation voltage
- AC or polarity insensitive input
- Custom electrical selections available
- Operating temperature -55° C to + 100° C
Applications:
- Computer terminals
- Industrial systems controllers
- Telephone sets, telephone exchangers
- Signal transmission between systems of different potentials and impedances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
5,135
$0.257
8,125
$0.255
9,750
$0.254
13,000
$0.252
16,250+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Mounting Method:
Through Hole