text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT62SD

MCT62 Series 5000 Vrms Dual Channel Phototransistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2539
Product Specification Section
onsemi MCT62SD - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 3V
Average Forward Current-Max: 60mA
Power Dissipation: 0.4W
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$735.00
USD
Quantity
Unit Price
1,000
$0.245
4,000
$0.24
15,000+
$0.235