text.skipToContent text.skipToNavigation

Référence fabricant

OPI7002

Single Channel 30 V 6000 VDC Through Hole Transistor Output Optocoupler

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OPI7002 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 6000V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 85°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The OPI7002 is a single channel, optically coupled phototransistor output isolator. This device consists of an infrared emitting diode coupled to a NPN silicon phototransistor.

Features:

  • ±6 kV electrical isolation
  • Phototransistor output
  • Inexpensive plastic housing
  • Operating temperature -40° C to +85° C

Applications:

  • Requiring high voltage isolation between input and output
  • Electrical isolation in dirty environments
  • Medical equipment and office equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
500
Multiples de :
500
Total 
1 550,00 $
USD
Quantité
Prix unitaire
500
$3.10
1 000+
$3.05
Product Variant Information section