text.skipToContent text.skipToNavigation

Manufacturer Part #

PS8802-2-F3-AX

PS8802 Series Single Channel 35 V 2500 Vrms Analog Output Photocoupler - SSOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS8802-2-F3-AX - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 35V
Forward Voltage: 1.7V
Average Forward Current-Max: 25mA
Output Type: Transistor
CTR-Min: 15%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$4,695.00
USD
Quantity
Unit Price
1,500+
$3.13
Product Variant Information section