text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6186-2

SFH6186 Series Single Channel 55V 5300Vrms SMT Phototransistor Optocoupler

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Vishay SFH6186-2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
CTR-Min: 63%
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$1,060.00
USD
Quantity
Unit Price
1
$0.285
125
$0.28
400
$0.275
1,500
$0.265
5,000+
$0.255
Product Variant Information section