text.skipToContent text.skipToNavigation

Manufacturer Part #

VO3120

VO3120 Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO3120 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 0.5V
Operating Temp-Max: 110°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
Vishay is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. These components are used in virtually all types of electronic devices and equipment, in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets.

Vishay’s global footprint includes sales offices worldwide, as well as manufacturing plants in China and five other Asian countries, Europe, and the Americas. Its product innovations, successful acquisition strategy, focus on cost reductions, and ability to provide “one-stop shop” service have made Vishay a global industry leader.

Vishay’s new IGBT offering competes with the top name suppliers in the industry.  The 2.5-A VO3120 combine the widest operating voltage with high ambient operating temperature ranges and low power consumption to enable better thermal management and more flexible design choices for motor drives, induction stove tops, power supplies, and many other high-voltage applications.

Vishay’s new 2.5-A VO3120 IGBT and MOSFET driver consists of an LED optically coupled to an integrated circuit with a power output stage that has an operating voltage range of 15 V to 32 V. The voltage and current supplied by the new driver makes it ideal for directly driving IGBTs with ratings up to 800 V and 50 A for the VO3120. The industry-high operating voltage allows the device to drive larger modules that typically require a two-sided power supply, thus giving designers more choices in selecting power components.

With a high maximum ambient operating temperature of + 110 °C and low power consumption of 2.5 mA, the VO3120 simplify thermal management by allowing designers to place them in closer proximity to IGBTs and/or to use smaller heat sinks.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,270.00
USD
Quantity
Unit Price
2,000
$0.635
4,000
$0.625
6,000+
$0.615
Product Variant Information section