text.skipToContent text.skipToNavigation

Manufacturer Part #

LDS-C416RI

Single Digit Seven Segment Red 0.43" Common Cathode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LDS-C416RI - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.43in
Color: Red
Common Pin Value: Cathode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
104
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.20
USD
Quantity
Unit Price
26
$1.08
78
$1.05
130
$1.04
390
$1.01
650+
$0.98
Product Variant Information section