text.skipToContent text.skipToNavigation

Manufacturer Part #

LTD-5250HR-03

Red Dual Digit 0.52 inch Seven-Segment Right Hand Decimal Common Anode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTD-5250HR-03 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.52in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
20+
$1.10
Product Variant Information section