text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0113-300F

553 Series Red Yellow 3 mm 45° 10/6.3 mcd 2/2.1 LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0113-300F - Technical Attributes
Attributes Table
Color: Red / Yellow
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd/6.3mcd
Viewing Angle: 45°
Dimension: H  9.65mm x L  11.66mm x W  5.08mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
850
Multiple Of:
50
Total
$726.75
USD
Quantity
Unit Price
1
$0.97
30
$0.94
75
$0.92
200
$0.895
400+
$0.855
Product Variant Information section