text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0222-204F

553 Series Green 3 mm 60° 1.6 mcd 1.9 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0222-204F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Dimension: H  10.65mm x L  15.07mm x W  19.66mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
203
Multiple Of:
29
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$783.58
USD
Quantity
Unit Price
29
$4.01
58
$3.97
87
$3.94
116
$3.92
145+
$3.86
Product Variant Information section