text.skipToContent text.skipToNavigation

Référence fabricant

559-2101-003F

559 series Red 7.4 mm 50° 7 mcd 10 mA 2.2 V Snap-In LED Panel Mount Indicator

Modèle ECAD:
Nom du fabricant: Dialight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Dialight 559-2101-003F - Caractéristiques techniques
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 6.3mcd
Viewing Angle: 50°
Méthode de montage : Panel Mount
Fonctionnalités et applications

The 559-2101-003F is a part of 559 series RED Color 6-inch Wire Lead 7 mcd Intensity, Diffused 20 mA 2.2 V Snap-in Led Indicator. It has an Operating Temperature ranging between -20 °C to +85 °C. 

Product Features:

  • Red Color
  • Housing Black PBT, UL94V-0
  • LED Type High Efficiency Snap-In LED
  • Mounting Method is Snap In
  • Compliancy Front of Panel, UL94V-0
  • Termination: 24 AWG, 6" Wire Lead 
  • .250" Mounting Hole Size
  • Panel Thickness 0.031" - 0.062"
  • Diffused 
  • Luminous Intensity Typical 7
  • Forward Current mA 20 mA
  • Voltage 2.2 VDC
  • Operating Temperature -20 °C to +85 °C
  • Storage Temperature -30 °C to +100 °C

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
900
Multiples de :
100
Total 
823,50 $
USD
Quantité
Prix unitaire
100
$0.975
200
$0.955
300
$0.945
400
$0.94
500+
$0.915
Product Variant Information section