text.skipToContent text.skipToNavigation

Manufacturer Part #

570-0100-111F

570 Series Tri Level Red 2 mm 38° 12.6 mcd Diffused Right Angle LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 570-0100-111F - Technical Attributes
Attributes Table
Color: Red / Red / Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 12.6mcd
Viewing Angle: 38°
Dimension: H  10.16mm x L  14.37mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
475
Multiple Of:
25
Total
$707.75
USD
Quantity
Unit Price
25
$1.54
75
$1.51
125
$1.50
250
$1.49
500+
$1.47
Product Variant Information section