Manufacturer Part #
APT3216SURCK
Red 1206 120° Water Clear 230 mcd 1.95 V Chip LED Lamp SMT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright APT3216SURCK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APT3216SURCK - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.95V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 150mcd |
| Viewing Angle: | 120° |
| Wavelength: | 645nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 3 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0503
4,000
$0.0494
6,000
$0.0489
8,000
$0.0485
10,000+
$0.0473
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel