text.skipToContent text.skipToNavigation

Manufacturer Part #

APTL3216QBC/D

Blue 3.2 x 1.6 mm 70º 250 mcd Clear 3.3 V SMT Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code:
Product Specification Section
Kingbright APTL3216QBC/D - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 250mcd
Viewing Angle: 80°
Wavelength: 465nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,900.00
USD
Quantity
Unit Price
2,000
$0.112
4,000
$0.111
6,000+
$0.109