text.skipToContent text.skipToNavigation

Manufacturer Part #

H101CSURC

Red 30° Water Clear 200 mcd 1.8 V Through Hole LED Holder - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H101CSURC - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Viewing Angle: 30°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.50
USD
Quantity
Unit Price
100
$0.315
300
$0.305
500
$0.30
1,000
$0.295
2,000+
$0.29
Product Variant Information section