text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4231NLC

Green 3 mm 60° Tinted Diffused 1.1 mcd 1.9 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2333
Product Specification Section
LITEON LTL-4231NLC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 1.1mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 20mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.45mm x D  3.2mm
Mounting Method: Through Hole
Features & Applications
The LTL-4231NLC is a 3 mm 60° Through Hole Tinted Diffused 1.1 mcd Green LED .

Features:

  • High efficiency
  • Low power consumption
  • CMOS/MOS compatible
  • TTL compatible
  • Wide viewing angle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
31000
Multiple Of:
1000
Total
$1,763.90
USD
Quantity
Unit Price
1
$0.0645
400
$0.0628
1,000
$0.0613
2,500
$0.0598
5,000+
$0.0569