Manufacturer Part #
LTST-T680KRWT
Red 631nm LED Indication - Discrete 2V 2-LCC (J-Lead)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTST-T680KRWT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-T680KRWT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 280mcd |
| Viewing Angle: | 120° |
| Wavelength: | 639nm |
| Rated Power: | 72mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 1.9mm x L 3.2mm x W 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000
$0.0713
4,000
$0.07
6,000
$0.0693
8,000
$0.0688
10,000+
$0.0671
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount