Manufacturer Part #
SLR-56YYT32
SLR-56 Series Yellow Ø5 mm 40° Clear 16 mcd 2.1V Round Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
ROHM SLR-56YYT32 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SLR-56YYT32 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 16mcd |
| Viewing Angle: | 40° |
| Wavelength: | 585nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -20°C to +85°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 8.7mm x D 5.5mm |
| Mounting Method: | Through Hole |
Features & Applications
The SLR-56YYT32 is a small reflecting high brightness yellow color visual LED directly mountable on a printed circuit board (Ø 5 mm). It has a 40° viewing angle with yellow colored tinted diffused lens.
Features:
- Single LED per package
- Diameter of lens = 5 mm
- Available in red, orange, yellow and green with a choice of tinted diffused or tinted non-diffused lens
- Available on tape for mounting by an automatic machine
Applications:
- Printers
- Monitors
- Television
- Battery charger
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.134
4,000+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole