text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-010VTT87

SML-010 Series Red 1208 110° Clear 6.3 mcd 2V Chip LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-010VTT87 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 6.3mcd
Viewing Angle: 110°
Wavelength: 650nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1208 (3020 Metric)
Dimension: H  3mm x L  2mm x W  1.3mm
Mounting Method: Surface Mount
Features & Applications
The SML-010VTT87 is a red color LED with transparent clear lens.

Features:

  • Hight-brightness
  • High-reliability
  • Reflectors are used to achieve a high luminance
  • Rectangular and leadless (3 x 2 mm)
  • Can be mounted by automatic mounting

Applications:

  • Automation
  • Hand held devices
  • Medical equipment??
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$277.50
USD
Quantity
Unit Price
2,500
$0.111
5,000+
$0.108
Product Variant Information section