text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-D15UWT86

SML-D15 Series Red 0603 Diffused 112 mcd 2 V SMT High Brightness LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
ROHM SML-D15UWT86 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$202.50
USD
Quantity
Unit Price
3,000
$0.0675
6,000
$0.0662
9,000+
$0.0649
Product Variant Information section