Manufacturer Part #
SML-LX0402GC-TR
Green 0402 1 x 0.5 mm 120° Water Clear 10 mcd 2.2 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SML-LX0402GC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LX0402GC-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 10mcd |
| Viewing Angle: | 120° |
| Wavelength: | 565nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 0.5mm x L 1mm x W 0.5mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-LX0402GC-TR is a Green 0402 1 x 0.5 mm 120° Water Clear 10 mcd 2.2 V LED.
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
Parameters:
- Peak forward current - 150 mA
- Steady current - 25 mA
- Power dissipation - 100 mW
- Peak wavelength - 565nm
- Forward voltage - 2.2 to 2.6 V
- Reverse voltage - 5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.091
4,000
$0.0892
6,000
$0.0882
8,000+
$0.0869
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount