text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093USBD

Ultra Super Blue 5 mm 60° Diffused 300 mcd 3.5 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Lumex SSL-LX5093USBD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Diffused
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 300mcd
Viewing Angle: 60°
Wavelength: 470nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The SSL-LX5093USBD is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 100 mA
  • Study current: 30 mA
  • Power Dissipation: 105 mW
  • Peak Wavelength: 470 nm
  • Forward Voltage: 3.5 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 60°
  • Emitted Colour: Blue
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
1
$0.76
30
$0.74
100
$0.72
200
$0.705
500+
$0.67
Product Variant Information section